According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
60 mm
10 bar
536370
Compact cylinder ADN -80-60-I-P-A in accordance with ISO 21287, for position detection, with internal thread on the piston rod. Hub = 60 mm, piston diameter = 80 mm, Piston Rod Thread = M12, dampening = P: elastic damping rings/plates on both sides, mounting position=any
TPE-U
G1/8"
Steel (stainless)
80 mm
3016 N
+80 °C
-20 °C
yes
Datasheet 1939644 FESTO 536370 ADN-80-60-I-P-A Compact cylinder Stroke length: 60 mm 1 pc(s)
User & Safety Instructions 1939644 FESTO 536370 ADN-80-60-I-P-A Compact cylinder Stroke length: 60 mm 1 pc(s)
€ 410.76*
The necessary accessories are required to use the article as described.