


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
30 mm
10 bar
536378
Compact cylinder ADN -100-30-A-P-A in accordance with ISO 21287, for position detection, with external thread on the piston rod. Hub = 30 mm, piston diameter = 100 mm, Piston Rod Thread = M16x1.5, attenuation=P: elastic damping rings/plates on both sides, mounting position=any
100
TPE-U
G1/8"
Steel (stainless)
100 mm
4712 N
+80 °C
-20 °C
not relevant
Datasheet 1939651 FESTO 536378 ADN-100-30-A-P-A Compact cylinder Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1939651 FESTO 536378 ADN-100-30-A-P-A Compact cylinder Stroke length: 30 mm 1 pc(s)
€ 442.47*
The necessary accessories are required to use the article as described.