• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 537155 MS12-LFX-G-U Activated charcoal air intake filter Compressed air, Inert gas Max. operating pressure 20 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Activated charcoal air intake filter MS12-LFX-G-U

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Activated charcoal air intake filter

Type

MS12-LFX-G-U

Min. operating pressure

0 bar

Max. operating pressure

20 bar

Operating medium

Compressed air

Inert gas

Device temperature (max.)

+30 °C

Min. device temperature

5 °C

Manufacturer part #

537155

Material (details)

Diecast aluminium

Type

Active carbon filter MS 12-lfx-G-U metal bowl, flow direction from left to right. Size = 12, series = MS, mounting position = vertically +/-5°, condensate drain manual turning, constructive design = fiber filter

Operating medium

Compressed air according to ISO 8573-1:2010[1:4:2],, inert gases

Weight

7000 g

Size

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935455 FESTO 537155 MS12-LFX-G-U Activated charcoal air intake filter Compressed air, Inert gas Max. operating pressure 20 bar

User & Safety Instructions

User & Safety Instructions 1935455 FESTO 537155 MS12-LFX-G-U Activated charcoal air intake filter Compressed air, Inert gas Max. operating pressure 20 bar

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)