

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
1.5 bar
10 bar
Cover: Aluminum
554227
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
20
TPE-U
M5
20 mm
Steel
188 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939688 FESTO 554227 ADNGF-20-50-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939688 FESTO 554227 ADNGF-20-50-P-A Compact cylinder Stroke length: 50 mm 1 pc(s)
€ 195.76*
The necessary accessories are required to use the article as described.