


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
1 bar
10 bar
Cover: Aluminum
554261
Corrosion resistance class KBK: 2-moderate corrosion stress
687 g
50
TPE-U
G1/8"
50 mm
Steel
1178 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939722 FESTO 554261 ADNGF-50-20-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939722 FESTO 554261 ADNGF-50-20-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
€ 410.76*
The necessary accessories are required to use the article as described.