


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
30 mm
1 bar
10 bar
80 mm
Cover: Aluminum
554281
Corrosion resistance class KBK: 2-moderate corrosion stress
1678 g
80
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
G1/8"
Aluminium
80 mm
Steel
3016 N
Aluminium wrought alloy
ISO 21287
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939742 FESTO 554281 ADNGF-80-30-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1939742 FESTO 554281 ADNGF-80-30-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 30 mm 1 pc(s)
€ 550.77*
The necessary accessories are required to use the article as described.