
Highlights & Details
Standard cyclinder DSNU-25-500-PPS-A
Technical specifications
- Pneumatic connection: G1/8
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Standard cyclinder
- Stroke length
500 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
25 mm
- Manufacturer part #
559294
- Size
25
- Operating medium
Compressed air
- Piston diameter
25 mm
- Piston rod thread
M10 x 1.25
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2120786 FESTO 559294 DSNU-25-500-PPS-A Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120786 FESTO 559294 DSNU-25-500-PPS-A Standard cyclinder Stroke length: 500 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 159.46*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































