According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
50 mm
1 bar
10 bar
Cover: aluminum wrought alloy
559297
Mounting type: with accessories
448 g
32
NBR
TPE-U
G1/8"
32 mm
Steel
M10 x 1.25
482.5 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944677 FESTO 559297 DSNU-32-50-PPS-A Round cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1944677 FESTO 559297 DSNU-32-50-PPS-A Round cylinder Stroke length: 50 mm 1 pc(s)
€ 277.46*
The necessary accessories are required to use the article as described.