• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 577210 ADNGF-20-20-PPS-A Compact cylinder Enclosure material: Polyphenylene sulphide Stroke length: 20 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADNGF-20-20-PPS-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

20 mm

Min. operating pressure

1.9 bar

Max. operating pressure

10 bar

Material (details)

Cover: Aluminum

Manufacturer part #

577210

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Weight

161 g

Size

20

Sealant

TPE-U

Pneumatics connector

M5

Enclosure material

Polyphenylene sulphide

Piston diameter

20 mm

Piston rod material

Steel

Force (max.)

188 N

Material

Polyphenylene sulphide

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1939941 FESTO 577210 ADNGF-20-20-PPS-A Compact cylinder Enclosure material: Polyphenylene sulphide Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939941 FESTO 577210 ADNGF-20-20-PPS-A Compact cylinder Enclosure material: Polyphenylene sulphide Stroke length: 20 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)