• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8152642 CRDSNU-32-100-P-A Round cylinder Enclosure material: Non-corrosive steel Stroke length: 100 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round cylinder

Stroke length

100 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

32 mm

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

8152642

Weight

670 g

Size

32

Operating medium

Compressed air

Pneumatics connector

G1/8"

Enclosure material

Non-corrosive steel

Piston rod material

Non-corrosive steel

Piston rod thread

M10 x 1.25

Force (max.)

483 N

Material

Non-corrosive steel

Medium

Compressed air

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Documents & Downloads

Datasheet

Datasheet 2800254 FESTO 8152642 CRDSNU-32-100-P-A Round cylinder Enclosure material: Non-corrosive steel Stroke length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800254 FESTO 8152642 CRDSNU-32-100-P-A Round cylinder Enclosure material: Non-corrosive steel Stroke length: 100 mm 1 pc(s)

Description

Round cylinder CRDSNU-32-100-P-A stroke=100 mm, piston diameter=32 mm, piston rod thread=M10x1.25, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?