• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 2159637 CRDSNU-B-25-25-PPS-A-MG-A1 Standard cyclinder Stroke length: 25 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G1/8
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

25 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

25 mm

Manufacturer part #

2159637

Size

25

Piston diameter

25 mm

Standard

ISO 6432

Max. ambient temperature

+80 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2123386 FESTO 2159637 CRDSNU-B-25-25-PPS-A-MG-A1 Standard cyclinder Stroke length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123386 FESTO 2159637 CRDSNU-B-25-25-PPS-A-MG-A1 Standard cyclinder Stroke length: 25 mm 1 pc(s)

Description

Standard cylinder CRDSNU-B -25-25 - PPS-A-MG-A1 Hub = 25 mm, piston diameter = 25 mm, based on standard = ISO 6432, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.98*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)