According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
125 mm
1 bar
10 bar
Cover: high-alloy steel stainless
2176405
Mounting type: with accessories
670 g
32
G1/8"
PPS
32 mm
Steel
483 N
80 °C
0 °C
Double-acting
Datasheet 1944721 FESTO 2176405 CRDSNU-B-32-125-PPS-A-MG-A1 Round cylinder Enclosure material: PPS Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1944721 FESTO 2176405 CRDSNU-B-32-125-PPS-A-MG-A1 Round cylinder Enclosure material: PPS Stroke length: 125 mm 1 pc(s)
€ 268.98*
The necessary accessories are required to use the article as described.