


According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
50 mm
1 bar
10 bar
Cover: high-alloy steel stainless
2176402
Mounting type: with accessories
670 g
32
G1/8"
32 mm
Steel
483 N
PPS
80 °C
0 °C
Double-acting
Datasheet 1944718 FESTO 2176402 CRDSNU-B-32-50-PPS-A-MG-A1 Round cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1944718 FESTO 2176402 CRDSNU-B-32-50-PPS-A-MG-A1 Round cylinder Stroke length: 50 mm 1 pc(s)
€ 263.98*
The necessary accessories are required to use the article as described.