According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
Cover: high-alloy steel stainless
2176406
Mounting type: with accessories
670 g
32
G1/8"
PPS
32 mm
Steel
483 N
80 °C
0 °C
Double-acting
yes
Datasheet 1944722 FESTO 2176406 CRDSNU-B-32-160-PPS-A-MG-A1 Round cylinder Enclosure material: PPS Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1944722 FESTO 2176406 CRDSNU-B-32-160-PPS-A-MG-A1 Round cylinder Enclosure material: PPS Stroke length: 160 mm 1 pc(s)
€ 273.98*
The necessary accessories are required to use the article as described.