• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8073761 CRDSNU-B-16-40-P-A-MG-A1 Standard cyclinder Stroke length: 40 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: M5
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

40 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

Manufacturer part #

8073761

Size

16

Pneumatics connector

M5

Piston diameter

16 mm

Piston rod diameter

16 mm

Standard

ISO 6432

Max. ambient temperature

+80 °C

Min. ambient temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125381 FESTO 8073761 CRDSNU-B-16-40-P-A-MG-A1 Standard cyclinder Stroke length: 40 mm 1 pc(s)

Description

Standard cylinder -16-40 CRDSNU-B-P-A-MG-A1 Hub = 40 mm, piston diameter = 16 mm, based on standard = ISO 6432, attenuation=P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)