According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
10 mm
1 bar
10 bar
Cover: high-alloy steel stainless
2176399
Mounting type: with accessories
670 g
32
G1/8"
PPS
32 mm
Steel
483 N
PPS
80 °C
0 °C
Double-acting
Datasheet 1944715 FESTO 2176399 CRDSNU-B-32-10-PPS-A-MG-A1 Round cylinder Enclosure material: PPS Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1944715 FESTO 2176399 CRDSNU-B-32-10-PPS-A-MG-A1 Round cylinder Enclosure material: PPS Stroke length: 10 mm 1 pc(s)
€ 263.98*
The necessary accessories are required to use the article as described.