• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air gap sensor 1 pc(s) SOPA-CM1H-R1-HQ6-PNLK-VB-M12 Plug 1 breaker, 1 maker

Image similar
Product type
Air gap sensor
Connector
Plug
Max. operating voltage
26.4 V DC
Contact type
1 breaker
1 maker
Type
SOPA-CM1H-R1-HQ6-PNLK-VB-M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Air gap sensor

Type

SOPA-CM1H-R1-HQ6-PNLK-VB-M12

Connector

Plug

Min. operating voltage

22.8 V DC

Max. operating voltage

26.4 V DC

Operating voltage

22.8 - 26.4 V DC

Contact type

1 breaker

1 maker

IP65

Weight

510 g

RoHS-compliant

Yes

Content

1 pc(s)

Enclosure material

PA

Pneumatics connector

QS - 6

Max. operating pressure

7 bar

Operating pressure (min.)

4 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803845 FESTO Air gap sensor 1 pc(s) SOPA-CM1H-R1-HQ6-PNLK-VB-M12 Plug 1 breaker, 1 maker

User & Safety Instructions

User & Safety Instructions 2803845 FESTO Air gap sensor 1 pc(s) SOPA-CM1H-R1-HQ6-PNLK-VB-M12 Plug 1 breaker, 1 maker

Description

Air gap sensor SOPA-CM1H-R1-HQ6-PNLK-VB-M12 approval=(* RCM Mark, * c UL US - Recognized (OL)), CE mark (see declaration of conformity)=(* according to EU EMC Directive, * according to EU RoHS-RL), UKCA sign (see ROHS)=(* according to UK regulations for EMC, * to UK standards), KC mark=EMC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)