Image similar

Air hose
7.5 mm
Red
12 mm
-30 up to +90 °C
Fluids
Water
ISO 8573-1:2010 [7:-:-] compliance
+90 °C
PVC-P
Polyamide 12
20 m
-0.95 bar
525472
12 bar
-30 °C
34 mm
20 m
User & Safety Instructions 1968302 FESTO Air hose 525472 PAN-V0-10X1,25-GN PVC-P, Polyamide 12 Red Inside diameter: 7.5 mm -0.95 bar 20 m
€ 261.99€ 260.49*
The necessary accessories are required to use the article as described.