• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 525482 PAN-V0-6X1-GE PVC-P, Polyamide 12 Yellow Inside diameter: 4 mm -0.95 bar 20 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.75)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Air hose PAN-V0-6X1-GE

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Yellow
Product type

Air hose

Inside diameter

4 mm

Factory colour

Yellow

Outside Ø

8 mm

Operating temperature

-30 up to +90 °C

Operating medium

Fluids

Water

ISO 8573-1:2010 [7:-:-] compliance

Max. operating temperature

+90 °C

Material

PVC-P

Polyamide 12

Content

20 m

Max. operating pressure

-0.95 bar

Manufacturer part #

525482

Min. operating pressure

12 bar

Min. operating temperature

-30 °C

Bend radius (min.)

13 mm

Length

20 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968744 FESTO Air hose 525482 PAN-V0-6X1-GE PVC-P, Polyamide 12 Yellow Inside diameter: 4 mm -0.95 bar 20 m

Description

Scope of delivery

  • 20 metres.
  • This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)