Image similar

Air hose
6 mm
Yellow
10 mm
+90 °C
Fluids
Water
ISO 8573-1:2010 [7:-:-] compliance
PVC-P
Polyamide 12
20 m
12 bar
525483
-0.95 bar
24 mm
20 m
-30 °C
User & Safety Instructions 1968367 FESTO Air hose 525483 PAN-V0-8X1-GE PVC-P, Polyamide 12 Yellow Inside diameter: 6 mm 12 bar 20 m
€ 234.98€ 229.98*
The necessary accessories are required to use the article as described.