• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Check valve 153460 HA-1/2-QS-12 Enclosure material Aluminium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Check valve HA-1/2-QS-12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Type

HA-1/2-QS-12

Product type

Check valve

Enclosure material

Aluminium

Connection

R 1/2

QS-12

Max. flow

2230 l/min

Max. operating pressure

10 bar

Manufacturer part #

153460

Operating pressure (min.)

-1 bar

Weight

69 g

Nominal width

12 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1894546 FESTO Check valve 153460 HA-1/2-QS-12 Enclosure material Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894546 FESTO Check valve 153460 HA-1/2-QS-12 Enclosure material Aluminium 1 pc(s)

Information

Information 1894546 FESTO Check valve 153460 HA-1/2-QS-12 Enclosure material Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)