• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 159635 LFR-1/4-D-MINI-A Enclosure material Zinc (die-cast) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: cable installation, with accessories
  • Size: Mini
  • Filter mesh: 40µm
  • Material shell: PC
Operating medium

Inert Gases, compressed air

Product type

Filter regulator

Enclosure material

Zinc (die-cast)

Connection

G 1/4

Max. flow

1400 l/min

Max. operating pressure

12 bar

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

159635

Size

Mini

Operating pressure (min.)

2 bar

Weight

460 g

Media temperature (range)

-5 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-5 °C

Medium

Compressed air

Features

P port connector (G1/4)

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2115548 FESTO Filter regulator 159635 LFR-1/4-D-MINI-A Enclosure material Zinc (die-cast) 1 pc(s)

Description

Filter Control Valve LFR-1/4-D-MINI-A with metal protective basket and manometer. With automatic condensate drain. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position = vertically +/-5°, filter mesh = 40 µm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)