• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 4772764 LFR-1/4-D-5M-O-MIDI-T18-EX4 Enclosure material Zinc (die-cast) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

LFR-1/4-D-5M-O-MIDI-T18-EX4

Product type

Filter regulator

Enclosure material

Zinc (die-cast)

Connection

G 1/4

Max. operating pressure

20 bar

Manufacturer part #

4772764

Size

Midi

Operating pressure (min.)

1 bar

Weight

1400 g

Media temperature (range)

-20 up to 80 °C

Max. media temperature

80 °C

Media temperature (min.)

-20 °C

Medium

Inert gases

QNn value

1600 l/min

Control pressure (max.)

12 bar

Control pressure (min.)

0.5 bar

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803149 FESTO Filter regulator 4772764 LFR-1/4-D-5M-O-MIDI-T18-EX4 Enclosure material Zinc (die-cast) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803149 FESTO Filter regulator 4772764 LFR-1/4-D-5M-O-MIDI-T18-EX4 Enclosure material Zinc (die-cast) 1 pc(s)

Description

Filter control valve LFR-1/4-D-5M-O-MIDI-T18-EX4 Frame size=Midi, series=D, Actuation protection=Rotary knob with lock, installation position=vertical +/- 5°, filter refinement=5 µm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)