• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 535722 MS4-LFR-1/4-D7-EUV-AS Sealant NBR 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

MS4-LFR-1/4-D7-EUV-AS

Product type

Filter regulator

Connection

G 1/4

Max. operating pressure

12 bar

Manufacturer part #

535722

Size

4

Operating pressure (min.)

2 bar

Sealant

NBR

Weight

475 g

Media temperature (range)

5 up to 60 °C

Max. media temperature

60 °C

Media temperature (min.)

5 °C

Medium

ISO 8573-1:2010 [1:4:1] compliance

QNn value

1500 l/min

Max. ambient temperature

60 °C

Min. ambient temperature

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803200 FESTO Filter regulator 535722 MS4-LFR-1/4-D7-EUV-AS Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803200 FESTO Filter regulator 535722 MS4-LFR-1/4-D7-EUV-AS Sealant NBR 1 pc(s)

Description

Filter control valve MS4-LFR-1/4-D7-EUV-AS Maximum output pressure 12 bar, 40 µm-filter, with pressure gauge, lockable regulator head, metal shell, Fully automatic condensate drain, flow direction from left to right. Size=4, series=MS, activation fuse=(* knob with lock, * lockable with accessories), mounting position=vertical +/- 5°, filter unit=40 µm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)