• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO FO cable SOE4-FO-D-HF2-1P-M8 552799 1 pc(s)

Image similar
Packaging type
Piece
Product type
FO cable
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Type
SOE4-FO-D-HF2-1P-M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: With Through Hole, with top-hat rail
Packaging type

Piece

Product type

FO cable

Type

SOE4-FO-D-HF2-1P-M8

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M8 plug (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

IP64

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2120335 FESTO FO cable SOE4-FO-D-HF2-1P-M8 552799 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120335 FESTO FO cable SOE4-FO-D-HF2-1P-M8 552799 1 pc(s)

Description

Light conductor unit SOE4-FO-D-HF 2-1 P-M8 ideal for the material independent small parts recognition. Design = block construction, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free

This text is machine translated.

Hints

For more information on this 552799, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)