According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
80 mm
10 bar
Aluminum wrought alloy
170866
Guide cylinder DFM -40-80-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 80 mm, piston diameter = 40 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
3261 g
NBR
G1/8"
Steel (stainless)
40 mm
754 N
+80 °C
-20 °C
yes
Datasheet 1938257 FESTO Linear drive 170866 DFM-40-80-P-A-GF Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1938257 FESTO Linear drive 170866 DFM-40-80-P-A-GF Stroke length: 80 mm 1 pc(s)
€ 722.47*
The necessary accessories are required to use the article as described.