• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnet coil 549906 MH-2-24VDC-PA 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnet coil MH-2-24VDC-PA

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: With Lock Nut
Product type

Magnet coil

Operating voltage

24 V DC

Enclosure material

Duroplast

Manufacturer part #

549906

Type

Electrical connection: according to DIN EN 175301-803

Weight

150 g

IP65

Max. ambient temperature

50 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1940558 FESTO Magnet coil 549906 MH-2-24VDC-PA 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1940558 FESTO Magnet coil 549906 MH-2-24VDC-PA 24 V DC 1 pc(s)

Information

Information 1940558 FESTO Magnet coil 549906 MH-2-24VDC-PA 24 V DC 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)