Magnetic valve
8 bar
Aluminium (die-cast)
M7
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
533384
Normal rated flow 230 l/min
3 bar
NBR
2x2/2 normally closed mono-stable
143 g
50 °C
-5 °C
IP65
8 bar
3 bar
50 °C
-5 °C
Datasheet 1941381 FESTO Magnetic valve 533384 VMPA1-M1H-D-M7-PI M7 1 pc(s)
User & Safety Instructions 1941381 FESTO Magnetic valve 533384 VMPA1-M1H-D-M7-PI M7 1 pc(s)
Information 1941381 FESTO Magnetic valve 533384 VMPA1-M1H-D-M7-PI M7 1 pc(s)