Magnetic valve
10 bar
Aluminium (die-cast)
M7
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
533392
Normal rated flow 300 l/min
3 bar
NBR
2x3/2 NO/NC mono-stable
143 g
50 °C
-5 °C
IP65
8 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941389 FESTO Magnetic valve 533392 VMPA1-M1H-H-S-M7-PI M7 1 pc(s)
User & Safety Instructions 1941389 FESTO Magnetic valve 533392 VMPA1-M1H-H-S-M7-PI M7 1 pc(s)
Information 1941389 FESTO Magnetic valve 533392 VMPA1-M1H-H-S-M7-PI M7 1 pc(s)