• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 553112 VMPA1-M1H-HU-PI 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve VMPA1-M1H-HU-PI

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Magnetic valve

Max. operating pressure

10 bar

Enclosure material

PPA

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 50 °C

Manufacturer part #

553112

Type

Normal rated flow 190 l/min

Operating pressure (min.)

-0.9 bar

Sealant

NBR

Function

2x3/2 NO/NC mono-stable

Weight

42 g

Max. media temperature

50 °C

Media temperature (min.)

-5 °C

IP65

Control pressure (max.)

8 bar

Control pressure (min.)

4 bar

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1942125 FESTO Magnetic valve 553112 VMPA1-M1H-HU-PI 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1942125 FESTO Magnetic valve 553112 VMPA1-M1H-HU-PI 1 pc(s)

Information

Information 1942125 FESTO Magnetic valve 553112 VMPA1-M1H-HU-PI 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)