Magnetic valve
8 bar
Aluminium (die-cast)
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
556840
Normal rated flow 300 l/min
-0.9 bar
NBR
2x3/2 NO/NC mono-stable
56 g
50 °C
-5 °C
Compressed air
10 mm
300 l/min
IP65
8 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1942140 FESTO Magnetic valve 556840 VMPA1-M1H-HS-PI Nominal width (details) 10 mm 1 pc(s)
User & Safety Instructions 1942140 FESTO Magnetic valve 556840 VMPA1-M1H-HS-PI Nominal width (details) 10 mm 1 pc(s)
Information 1942140 FESTO Magnetic valve 556840 VMPA1-M1H-HS-PI Nominal width (details) 10 mm 1 pc(s)