There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
10 bar
Aluminium (die-cast)
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to 60 °C
575267
Normal nominal flow rate: 600 l/min
2.5 bar
HNBR
NBR
5/2 vented (in)
263 g
60 °C
-10 °C
4.8 mm
IP65
60 °C
-10 °C
not relevant
Datasheet 1942573 FESTO Magnetic valve 575267 VUVS-L20-P53U-MD-G18-F7-1C1 G 1/8 Nominal width (details) 4.8 mm 1 pc(s)
User & Safety Instructions 1942573 FESTO Magnetic valve 575267 VUVS-L20-P53U-MD-G18-F7-1C1 G 1/8 Nominal width (details) 4.8 mm 1 pc(s)
Information 1942573 FESTO Magnetic valve 575267 VUVS-L20-P53U-MD-G18-F7-1C1 G 1/8 Nominal width (details) 4.8 mm 1 pc(s)
€ 153.98*
The necessary accessories are required to use the article as described.