There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
24 V DC
10 bar
Aluminium (die-cast)
G 1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 °C (min)
-10 up to 60 °C
575268
Normal nominal flow rate: 700 l/min
2.5 bar
-10 °C
HNBR
NBR
5/3 normally open
263 g
60 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
5 mm
P port connector (G1/8)
IP65
60 °C
-10 °C
not relevant
Datasheet 1942574 FESTO Magnetic valve 575268 VUVS-L20-P53C-MD-G18-F7-1C1 24 V DC G 1/8 Nominal width (details) 5 mm 1 pc(s)
User & Safety Instructions 1942574 FESTO Magnetic valve 575268 VUVS-L20-P53C-MD-G18-F7-1C1 24 V DC G 1/8 Nominal width (details) 5 mm 1 pc(s)
Information 1942574 FESTO Magnetic valve 575268 VUVS-L20-P53C-MD-G18-F7-1C1 24 V DC G 1/8 Nominal width (details) 5 mm 1 pc(s)
€ 153.98*
The necessary accessories are required to use the article as described.