There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
6211
2.2 bar
Electrically
NBR
1000 l/min
5/2-way
290 g
+60 °C
-10 °C
7 mm
P port connector (G1/4)
IP65
+40 °C
-5 °C
not relevant
Datasheet 1894342 FESTO Magnetic valve 6211 MFH-5-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
User & Safety Instructions 1894342 FESTO Magnetic valve 6211 MFH-5-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
Information 1894342 FESTO Magnetic valve 6211 MFH-5-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
Information 1894342 FESTO Magnetic valve 6211 MFH-5-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
€ 366.96*
The necessary accessories are required to use the article as described.