

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
8 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 °C (min)
-10 up to +60 °C
9964
1.5 bar
-5 °C
Electrically
NBR
800 l/min
3/2 normally closed mono-stable
320 g
+60 °C
-10 °C
Compressed air
7 mm
Electrically actuated
30.5 mm
800 l/min
IP65
+40 °C
-5 °C
not relevant
Datasheet 1895048 FESTO Magnetic valve 9964 MFH-3-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
User & Safety Instructions 1895048 FESTO Magnetic valve 9964 MFH-3-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
Information 1895048 FESTO Magnetic valve 9964 MFH-3-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
Information 1895048 FESTO Magnetic valve 9964 MFH-3-1/4 G 1/4 Nominal width (details) 7 mm 1 pc(s)
€ 351.96*
The necessary accessories are required to use the article as described.