• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manual actuator 157601 AHB-MEB Enclosure material PA6 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: click into place
Product type

Manual actuator

Enclosure material

PA6

Operating temperature

-5 °C (min)

Min. operating temperature

-5 °C

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

157601

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2115484 FESTO Manual actuator 157601 AHB-MEB Enclosure material PA6 1 pc(s)

Description

Hand auxiliary lever CSO-meb for solenoid valve. Installation position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = -5 to 60 °C, type = click into place, material case = PA 6 reinforced

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)