
Total (€ 655.00 / piece)
€ 655.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Mini slider
- Stroke length
30 mm
- Max. operating pressure
8 bar
- Manufacturer part #
543918
- Weight
204 g
- Size
Mini
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Enclosure material
Aluminium wrought alloy
- Piston diameter
8 mm
- Piston rod diameter
8 mm
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119325 FESTO Mini slider 543918 DGSL-6-30-PA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119325 FESTO Mini slider 543918 DGSL-6-30-PA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
Information
Information 2119325 FESTO Mini slider 543918 DGSL-6-30-PA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)
Description
Mini slide DGSL -6-30-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 30 mm, adjustable end position range/length front = 30.5 mm adjustable end position range/length rear = 15 mm, piston diameter = 8 mm, operating mode drive unit = Yoke
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 708.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















