• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 543929 DGSL-8-40-PA Stroke length: 40 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mini slider DGSL-8-40-PA

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

40 mm

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

543929

Type

Mini slide DGSL -8-40-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 40 mm, adjustable end position range/length front = 35.5 mm, adjustable end position range/length rear = 18.5 mm, piston diameter = 10 mm, operating mode drive unit = Yoke

Weight

325 g

Size

Mini

Sealant

HNBR

Pneumatics connector

M3

Piston rod material

Steel (stainless)

Piston rod diameter

10 mm

Force (max.)

47 N

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1943830 FESTO Mini slider 543929 DGSL-8-40-PA Stroke length: 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1943830 FESTO Mini slider 543929 DGSL-8-40-PA Stroke length: 40 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 782.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)