• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 543943 DGSL-10-20-PA Stroke length: 20 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mini slider DGSL-10-20-PA

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

20 mm

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

543943

Type

Mini slide DGSL -10-20-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 20 mm, adjustable end position range/length front = 27.5 mm, adjustable end position range/length rear = 20 mm, piston diameter = 12 mm, operating mode drive unit = Yoke

Weight

464 g

Size

Mini

Sealant

HNBR

Pneumatics connector

M5

Piston rod material

Steel (stainless)

Piston rod diameter

12 mm

Force (max.)

68 N

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943838 FESTO Mini slider 543943 DGSL-10-20-PA Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1943838 FESTO Mini slider 543943 DGSL-10-20-PA Stroke length: 20 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 778.27*

More interesting products

(*All information is plus legal VAT)