
Highlights & Details
Technical specifications
- Valve function: 5/2 bi-stable
- Nominal width: 7mm
- Operating method: pneumatic
- Max. Switching frequency: 12Hz
- Ambient temperature: -10 °C to +60 °C
- Product weight: 330 g
- Material Seals: NBR, TPE-U (PU)
- Class 1 - Low corrosion stress corrosion resistance: KBK
- IP65 rating
- Normal rated flow 1100 l/min
- Pitch: 32 mm
- Valve Size: 30.5 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
0 bar
- Display range (max.)
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
536036
- Material (details)
Housing: aluminum pressure die-cast
- Connection
G1/4"
- Max. operating pressure
8 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 8 bar
- Operating medium
Compressed air
- Width
30.5 mm
- Pipe Ø
7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118496 FESTO Pneumatic valve JH-5-1/4-EX 536036 0 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118496 FESTO Pneumatic valve JH-5-1/4-EX 536036 0 up to 8 bar 1 pc(s)
Information
Information 2118496 FESTO Pneumatic valve JH-5-1/4-EX 536036 0 up to 8 bar 1 pc(s)
Description
This text is machine translated.





















