• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Piston valve 8010777303223050 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Piston valve

Manufacturer part #

8010777303223050

Dim

(Ø x H) 6 mm x 30 mm

Width

55 mm

(Ø)

6 mm

Height

30 mm

Length

126 mm

Flow (max.)

1200 l/min

Operating voltage

230 V AC

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3298097 IMI NORGREN Piston valve 8010777303223050 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298097 IMI NORGREN Piston valve 8010777303223050 1 pc(s)

Description

Valve 8010777303223050 3/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)