
Highlights & Details
Technical specifications
- Valve function: 5/2 mono-stable
- Nominal width: 8mm
- Operating method: pneumatic
- Ambient temperature: -10 °C to +60 °C
- Product weight: 290 g
- Material seals: HNBR, NBR
- Normal rated flow: 1200 l/min
- Pitch: 43 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
-0.9 bar
- Display range (max.)
16 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
536010
- Material (details)
Housing: aluminum pressure die-cast
- Connection
Connection plate size 1
- Max. operating pressure
16 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 16 bar
- Operating medium
Compressed air
- Width
42 mm
- Pipe Ø
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118486 FESTO Pneumatic valve VL-5/2-D-1-FR-C-EX 536010 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118486 FESTO Pneumatic valve VL-5/2-D-1-FR-C-EX 536010 -0.9 up to 16 bar 1 pc(s)
Information
Information 2118486 FESTO Pneumatic valve VL-5/2-D-1-FR-C-EX 536010 -0.9 up to 16 bar 1 pc(s)
Description
This text is machine translated.































