
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Valve function: 2 x 3/2 closed mono-stable
- Nominal width: 5mm
- Operating method: pneumatic
- Ambient temperature: -10 °C to +60 °C
- Product weight: 80 g
- Material Seals: NBR
- Corrosion resistance class KBK: 0 - no corrosion stress
- Normal nominal flow rate: 400 l/min
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
2 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
546721
- Material (details)
Housing: aluminum pressure die-cast
- Connection
Connection plate size 18 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 10 bar
- Operating medium
Compressed air
- Width
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119463 FESTO Pneumatic valve VSPA-B-T32C-A2 546721 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119463 FESTO Pneumatic valve VSPA-B-T32C-A2 546721 2 up to 10 bar 1 pc(s)
Description
Pneumatic valve VSPA-B-T32C-A2 Width 18 mm. Valve function = 2 x 3/2 closed, mono-stable, operating method = pneumatically, Width = 18 mm, normal rated flow = 400 l/min, Operating pressure = 2 - 10 bar
This text is machine translated.
This text is machine translated.































