
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
8086010
- Product type
Pressure regulator
- Enclosure material
PBT
- Connection
R 1/8
- Max. operating pressure
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
8086010
- Operating pressure (min.)
1 bar
- Sealant
PTFE
- Weight
29 g
- Medium
Compressed air
- QNn value
100 l/min
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801926 FESTO Pressure regulator 8086010 VRPA-LM-R18-Q6 R 1/8 Enclosure material PBT Sealant PTFE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801926 FESTO Pressure regulator 8086010 VRPA-LM-R18-Q6 R 1/8 Enclosure material PBT Sealant PTFE 1 pc(s)
Description
Pressure regulator VRPA-LM-R18-Q6 Regulator function=(* Output pressure constant, * with secondary ventilation, * with reverse current behavior), Pneumatic connection 1=R1/8, Pneumatic connection 2=QS-6, Mounting method = screwed in, normal nominal flow = 100 l/min.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























