Image similar
Piece
Pressure sensor
SPAN-B-B11R-R18M-PN-L1+2.5S
Plug
Piezoresistive
80 mA
1.5 %
-1 bar
10 bar
-1 bar up to 10 bar
10.8 V DC
30 V DC
10.8 - 30 V DC
1 breaker
1 maker
IP40
R1/8 AG
0 °C
50 °C
31 g
Yes
1 pc(s)
PA
R1/8
yes
Datasheet 2801893 FESTO Pressure sensor 1 pc(s) SPAN-B-B11R-R18M-PN-L1+2.5S -1 bar up to 10 bar Plug 1 breaker, 1 maker Piece
User & Safety Instructions 2801893 FESTO Pressure sensor 1 pc(s) SPAN-B-B11R-R18M-PN-L1+2.5S -1 bar up to 10 bar Plug 1 breaker, 1 maker Piece