Image similar
Piece
Pressure sensor
SPAN-B-B2R-G18FPM-PN-L1+2.5S
Plug
Piezoresistive
80 mA
1.5 %
-1 bar
1 bar
-1 bar up to 1 bar
10.8 V DC
30 V DC
10.8 - 30 V DC
1 breaker
1 maker
IP40
G1/8 IG
0 °C
50 °C
21 g
Yes
1 pc(s)
PA
G1/8"
yes
Datasheet 2801903 FESTO Pressure sensor 1 pc(s) SPAN-B-B2R-G18FPM-PN-L1+2.5S -1 bar up to 1 bar Plug 1 breaker, 1 maker Piece
User & Safety Instructions 2801903 FESTO Pressure sensor 1 pc(s) SPAN-B-B2R-G18FPM-PN-L1+2.5S -1 bar up to 1 bar Plug 1 breaker, 1 maker Piece