Image similar
Pressure sensor
SPAN-B-V1R-M5FAL-PN-L1
Plug
Piezoresistive
80 mA
1.5 %
0 bar
-1 bar
0 bar up to -1 bar
10.8 V DC
30 V DC
10.8 - 30 V DC
1 breaker
1 maker
IP40
0 °C
50 °C
21 g
Yes
1 pc(s)
PA
M5
yes
Datasheet 2801883 FESTO Pressure sensor 1 pc(s) SPAN-B-V1R-M5FAL-PN-L1 0 bar up to -1 bar Plug 1 breaker, 1 maker
User & Safety Instructions 2801883 FESTO Pressure sensor 1 pc(s) SPAN-B-V1R-M5FAL-PN-L1 0 bar up to -1 bar Plug 1 breaker, 1 maker