Image similar
Piece
Pressure sensor
SPAN-P10R-G18F-PNLK-PNVBA-L1
Plug
Piezoresistive
Digital
IO-Link
1.5 %
0 bar
10 bar
0 bar up to 10 bar
15 V DC
30 V DC
15 - 30 V DC
1 breaker
1 maker
IP40
G1/8 IG
0 °C
50 °C
34 g
Yes
1 pc(s)
PA
G1/8"
yes
Datasheet 2801911 FESTO Pressure sensor 1 pc(s) SPAN-P10R-G18F-PNLK-PNVBA-L1 0 bar up to 10 bar Plug 1 breaker, 1 maker Piece
User & Safety Instructions 2801911 FESTO Pressure sensor 1 pc(s) SPAN-P10R-G18F-PNLK-PNVBA-L1 0 bar up to 10 bar Plug 1 breaker, 1 maker Piece