• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure sensor Inductive SPAE-V1R-S4-PNLK-2.5K 8001440 PNP, NPN

Product type
Pressure sensor
Max. operating voltage
30 V DC
Contact type
1 PNP
Outputs
PNP
NPN
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure sensor SPAE-V1 R-S4 PNLK-2.5 K

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight 40 g
  • Max. output current 100 mA
  • Electrical connection: cable, open end, 3-wire
  • Mounting type: guard
  • Corrosion resistance class KBK: 2-moderate corrosion stress
Product type

Pressure sensor

Type

SPAE-V1R-S4-PNLK-2.5K

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 PNP

Outputs

PNP

NPN

Enclosure material

PA

Model

Inductive

Cable length

2.50 m

Min. temperature

0 °C

Max. temperature

+50 °C

IP40

Content

1 pc(s)

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937468 FESTO Pressure sensor Inductive SPAE-V1R-S4-PNLK-2.5K 8001440 PNP, NPN

User & Safety Instructions

User & Safety Instructions 1937468 FESTO Pressure sensor Inductive SPAE-V1R-S4-PNLK-2.5K 8001440 PNP, NPN

Description

Pressure sensor SPAE-V1 R-S4 PNLK-2.5 K approval = (* RCM mark, * C UL US recognized (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = RoHS compliant, measurement size = relative pressure, measuring method = piezoresistive pressure sensor with display

This text is machine translated.

More interesting products

(*All information is plus legal VAT)