There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Proportional pressure regulator
30 V
Aluminium wrought alloy
G 1/2
Electrically
Electrical connection: M16 x 0.75, 8-pin, round design, plug-in
187328
3-way
2670 g
0 up to 60 °C
60 °C
0 °C
12 mm
IP65
2 bar
0 bar
50 °C
0 °C
not relevant
Datasheet 1944449 FESTO Proportional pressure regulator 187328 MPPES-3-1/2-2-010 G 1/2 Nominal width (details) 12 mm Enclosure material Al
User & Safety Instructions 1944449 FESTO Proportional pressure regulator 187328 MPPES-3-1/2-2-010 G 1/2 Nominal width (details) 12 mm Enclosure material Al